Rustins BLAM2500 Matt Black Paint Quick Drying 2.5 Litre

MPN
BLAM2500
Brand
Rustins
EAN-13
5015332070053
Order Code
84-4424
Country of Origin
United Kingdom
  • Free UK shipping available
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £30.92 £28.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

A 2500ml tin of quick drying black paint from Rustins is a high quality water based paint, which gives a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Size: 2500ml
  • Manufacturer's part BLAM2500
Type Matt
Dispensing Method Tin
Volume 2.5L
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot