Rustins BLAM1000 Matt Black Paint Quick Drying 1 Litre

Order Code:

84-4423

Brand: Rustins MPN: BLAM1000 EAN-13: 5015332070046
  • Quickly find another product in this range by Volume:

    250ml 500ml 1L 2.5L
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

A 1000ml tin of quick drying black paint from Rustins is a high quality water based paint, which gives a tough and durable finish. Produces a matt finish on wood and metal. Suitable for interior and exterior use with low VOC.


  • Size: 1000ml
  • Manufacturer's part BLAM1000
Type Matt
Dispensing Method Tin
Volume 1L
Colour Black

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot