Rustins ALPTW250 Aluminium Paint 250ml

Order Code:

84-4408

Brand: Rustins MPN: ALPTW250 EAN-13: 5015332011032
  • Quickly find another product in this range by Volume:

    250ml 500ml
Qty Unit Price (Ex VAT)
1+ £6.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 4 working days

This 250ml tin of aluminium paint from Rustins is an alkyd based oil paint which can be applied over existing paints on wood and metal. Particularly good for protecting exterior steelwork and made with leafing grade aluminium for extra water resistance.

One coat is usually sufficient, though a second coat may be applied if required. Touch dry in approximately 4 hours, depending on temperature and humidity (second coat may be applied after 12-16 hours if required). Offering 13m²/litre per coat, depending on the absorbency of the surface.


  • Can be applied over all solvent-based paint
  • Heat resistant up to 105°C
  • Size: 250ml
  • Manufacturer's part ALPTW250
Type Metal
Dispensing Method Tin
Volume 250ml
Colour Aluminium

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot