Flexovit 63642527526 Flap Discs For Angle Grinders 115mm Medium 80G - Single

Image Representative of Range

Flexovit 63642527526 Flap Discs For Angle Grinders 115mm Medium 80G - Single

Order Code:

84-4347

Brand: Flexovit MPN: 63642527526 EAN-13: 3157625554467
Qty Unit Price (Ex VAT)
1+ £8.75
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

Flap Discs from Flexovit are ideal for use with angle grinders for sanding contoured metal surfaces, blending welds, deburring and finishing castings. The angles of the flaps mean more abrasive makes contact with the workpiece than a conventional fibre disc so increasing productivity.


  • Medium grade - 80 Grit
  • Suitable for use on metal, wood and paint
  • Diameter 115mm
  • Supplied singly
  • Manufacturer's part 63642527526
Type Flap Disc
Diameter 115mm
Bore Size 22.23mm
Quantity 1
Grit 80

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot