Flexovit 63642526330 1/3 Sanding Sheets Orbital 93 x 230mm Perforated Coarse 50G

MPN
63642526330
Brand
Flexovit
EAN-13
3157625530126
Order Code
84-4259
Country of Origin
Morocco
  • Free UK shipping available
  • Quickly find another product in this range by Grit Size:

    50 80 120
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £6.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

These 1/3 perforated sanding sheets from Flexovit are tough and durable and are ideal for general purpose sanding and stock removal. The combination of tough and sharp high-performance aluminium oxide and a heavy paper backing make these sanding sheets extremely durable and long lasting.


  • Coarse grade - 50 Grit
  • Suitable for use on wood, paint and metal
  • Size (W x L) 93 x 230mm
  • Supplied in packs of 10
  • Manufacturer's part 63642526330

Suitable for use with the following power tools: Black & Decker, Bosch, Casals, Festo, Makita, Metabo, Ryobi, Skil.
Type Sanding sheet
Grit Size 50
Number In Pack 10
Size 230 x 93mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot