Flexovit 63642526299 Silicon Carbide Finishing Sheets 230 x 280mm Medium 180G

Image Representative of Range

Flexovit 63642526299 Silicon Carbide Finishing Sheets 230 x 280mm Medium 180G

Order Code:

84-4236

Brand: Flexovit MPN: 63642526299 EAN-13: 3157625529939
  • Quickly find another product in this range by Grit Size:

    Fine Very Fine
Qty Unit Price (Ex VAT)
1+ £5.46
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

These finishing sheets from Flexovit are covered in a high-quality sharp silicon carbide abrasive with a stearate coating which significantly improves performance by reducing friction and clogging.


  • Medium (180G) finish
  • Ideal for sanding between coats
  • Achieves a very smooth surface.
  • Suitable for use on wood, paint, plaster and varnish.
  • Sheet size 230 x 280mm
  • Supplied in packs of 3
  • Manufacturer's part 63642526299
Type Sanding Sheet
Grit Size Very Fine
Length 280mm
Width 230mm
Abrasive Material Silicon Carbide
Medium (180G) finish

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot