Rustins WHPU2500 Quick Dry Primer & Undercoat White 2.5 Litre

Image Representative of Range

Rustins WHPU2500 Quick Dry Primer & Undercoat White 2.5 Litre

Order Code:

84-2874

Brand: Rustins MPN: WHPU2500 EAN-13: 5015332590049
Qty Unit Price (Ex VAT)
1+ £30.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
5 in stock, despatched in 2 working days

This 2.5L tin of primer and undercoat from Rustins is suitable as a primer on new and bare wood, MDF, plaster, brickwork or cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Size: 2.5L
  • Colour: white
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part WHPU2500
Type Wood Primer
Dispensing Method Tin
Volume 2.5L
Colour White

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot