Rustins GYPU1000 Quick Dry Primer & Undercoat Grey 1 Litre

Image Representative of Range

Rustins GYPU1000 Quick Dry Primer & Undercoat Grey 1 Litre

Order Code:

84-2872

Brand: Rustins MPN: GYPU1000 EAN-13: 5015332591039
Qty Unit Price (Ex VAT)
1+ £18.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched in 2 working days

This 1L tin of primer and undercoat from Rustins is suitable as a primer on new and bare wood, MDF, plaster, brickwork or cement. Used as an undercoat on primed or painted surfaces and may be overcoated with water or solvent based finishing paints.


  • Size: 1L
  • Colour: grey
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part GYPU1000
Type Wood Primer
Dispensing Method Tin
Volume 1L
Colour Grey

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot