Texas Instruments SN74HC574N D-Type Flip Flop, DIP20

MPN
SN74HC574N
Order Code
83-0155

Discontinued


This Texas Instruments 74HC574 octal D-type flip flop IC is available in a DIL-20 package. A part of the 74HC range. The M74HC574 is a high speed CMOS octal D-type flip flop 3-state inverting outputs.


  • 2 to 6VDC supply voltage
  • 15ns propagation delay
  • 0.5W power
  • DIL-20
  • -55°C to +125°C operating temperature
Logic IC Base Number 74574
Logic IC Function Octal D-Type Flip Flop
Operating Temperature Range -55 to +125°C
Package/Case DIL-20

Trustpilot