Texas Instruments SN74HC373N Tri-state Octal D Type Latch

MPN
SN74HC373N
Order Code
83-0142

Discontinued


This Texas Instruments 74HC373 Tristate octal D-type latch IC is available in a DIL-20 package. A part of the 74HC range. 73 is a high speed CMOS octal latch with 3-State outputs.


  • 2 to 6VDC supply voltage
  • 12ns propagation delay
  • 0.5W power
  • DIL-20
  • -55°C to +125°C operating temperature
Logic IC Base Number 74373
Logic IC Function Octal D-Type Latch
Operating Temperature Range -55 to +125°C
Package/Case DIL-20

Accessories


Trustpilot