On Semi MC79L05ACPG Linear Voltage Regulator -5V 100mA Fixed Negative TO92

Order Code:

82-0947

Brand: On Semiconductor MPN: MC79L05ACPG
Qty Unit Price (Ex VAT)
1+ £0.093
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,249 in stock, despatched same dayAdditional quantity lead time 14 days

The On Semiconductor MC79L05ACPG -5V fixed voltage linear regulators are very simple devices to use in low current (up to 100mA) applications since no external components are required. They feature short circuit protection and thermal overload protection in a TO92 case to suit your application.


  • Fixed -5V linear regulator
  • No external components required
  • Maximum input voltage: -30V
  • Short circuit current limiting
  • Thermal overload protection
  • Manufacturer’s part no MC79L05ACPG
Type Linear
Nominal Current 100mA
Nominal Voltage -5V
No of Outputs Single
Dropout Voltage 1.7V
Operating Temperature Range 0 to 125°C
Package Style TO92
Supply Voltage Max -30V

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

You may also like


Trustpilot