ECE EDG104S Excel 4 Pole 8 Pin DIL Switch

MPN
EDG104S
Brand
ECE
Order Code
80-0304
Country of Origin
Taiwan
View Full Product Range (5)
Qty Unit Price (Ex VAT)
5+ £1.18
25+ £0.846
100+ £0.808
500+ £0.684
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,311 in stock, despatched same dayAdditional 1,000 due on 22/09/2026

Dual in line laterally operated 8-pin switch with 4 ways from the Excel EDG Series, ideally suited for multiple programming functions such as computers, communications equipment and remote control. Designed to be end stacked.


  • On/off status clearly defined on the switch
  • Gold plated SPST contacts housed in blue moulded bodies
  • Sealed bases to prevent flux contamination
  • Flame retardant to UL 94V-0
  • Slide actuator
  • 25mA contact current
  • 24V contact voltage
  • 800gf operating force
  • 50mR contact resistance
  • -25°C to +70°C operating temperature
  • 7.62mm row pitch
  • 2.54mm lead pitch
  • Dimensions: 11.7 x 4.2 x 9.7mm
Type DIL switch
Circuit SPST
Number of Positions 4
Current Rating 0.025A
Voltage Rating 24VDC
Actuator Type Slide
Pitch 2.54mm
Action Off / on
Dimensions 11.7 x 4.2 x 9.7mm
Illumination Type None

To use this facility please Sign In.

Sign In

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot