Tangio TPE-508B 24" x 0.2" Strip Force Sensing Resistor

MPN
TPE-508B
Brand
Tangio
Order Code
78-3911
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.31
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 6 in stockAdditional quantity lead time 7 days

A force sensing resistor from the Tangio TPE-500 series. This high performance sensor gives best-in-class performance in an industry standard footprint and interconnection. The force sensor banishes the undesirable characteristics found in legacy competing products, achieving this through state-of-the-art FSR inks, carefully selected materials, intelligent mechanical design, and tightly controlled printing and curing.
  • Active area 609.60 x 10.20mm
  • Overall length 622.30mm
  • Single point FSR sensors
  • Excellent environmental stability
  • Part-to-part repeatability
  • Long-term durability
  • Wide dynamic range
  • Low drift
  • Low activation force
  • Connections: YIDA. Bronze / tin-plated solder tabs
  • Tangio type TPE-508B
Type Force sensing resistor
Force Sensistivity Range 5000g
Active Area 609.60 x 10.20mm
Actuating Force 20g
Connection Solder tab
Operating Temperature Range -20 to +85°C
Product Length 622.3mm
Thickness 0.375mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot