Tangio TPE-501B 0.2" Diameter Force Sensing Resistor

MPN
TPE-501B
Brand
Tangio
Order Code
78-3906
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 40 in stockAdditional quantity lead time 7 days

A force sensing resistor from the Tangio TPE-500 series. This high performance sensor gives best-in-class performance in an industry standard footprint and interconnection. The force sensor banishes the undesirable characteristics found in legacy competing products, achieving this through state-of-the-art FSR inks, carefully selected materials, intelligent mechanical design, and tightly controlled printing and curing.
  • Active area Ø5.60mm
  • Overall length 38.10mm
  • Single point FSR sensors
  • Excellent environmental stability
  • Part-to-part repeatability
  • Long-term durability
  • Wide dynamic range
  • Low drift
  • Low activation force
Type Force sensing resistor
Force Sensistivity Range 5000g
Active Area 5.6mm
Actuating Force 30g
Connection Solder tab
Operating Temperature Range -20 to +85°C
Product Length 38.1mm
Thickness 0.25mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot