Comus MCS-121-1WSW Plastic Proximity Switch -side Cable

Order Code:

78-2070

Brand: Comus MPN: MCS-121-1WSW
  • Quickly find another product in this range by Sensor Type:

    Proximity Reed switch
Qty Unit Price (Ex VAT)
1+ £2.26
25+ £2.03
100+ £1.77
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
65 in stock, despatched same dayAdditional quantity lead time 14 days

Side cable reed proximity switch with a side exit cable and a snap-off flange which offers flexibility in fitting by choosing to either use the two screw locating holes in the switch housing or the adhesive pad fitted to the switch body.

If screws are used the adhesive strip can be left in place as a useful insulator against excessive shock or vibration, fully encapsulated in a strong plastic case. Designed for simple control or security applications.


  • Sensing range 20mm
  • Switching voltage 100V AC
  • Switching current 0.5A
  • Contact resistance 0.15R
  • Plastic housing
Contact Configuration NO
Connection Cable
Material Plastic
Operating Temperature -25 to +70°C
Sensor Type Reed switch
Size 33.5x13.5x6.25mm

To use this facility please Sign In.

Sign In

Questions

*Question functionality currently disabled
Saturday, December 29, 2012 | Question by: Rapid Customer | Product code: 78-2070
Q. Hello, I am having trouble understanding the concept of NO or NC. I am looking for a proximity switch, that is open circuit when the magnet is close. Also, goes closed circuit when the magnet is absent. Will this product do this, or do you have a product that will? Thanks.
A. Hi Geoff. Thank you for your question. You need a normally closed version from what you have said, something like the 78-1006 or 78-0780. Normally Open (NO) and Normally Closed (NC) describe the state, or position, of contacts in a spring-loaded switch (forces other than springs can be used, but spring-loaded switches are by far the most common). Switch contacts can be open or closed. Closed contacts can conduct current through the switch, while open contacts can not conduct current. A spring-loaded switch uses spring force to hold the contacts in one position or the other. The switch can have multiple sets of contacts, so some contacts can be NC, while others are NO on the same switch. NC contacts will be closed when the spring is in its more relaxed (resting) position. The contacts will open only when something (a solenoid or some other mechanical force) causes the contacts to move from their resting position. NO contacts work the other way. They are normally open when the spring is in its more relaxed position and close only when the switch is forced to its other position The switch will always return to its resting position when the mechanical force is removed. Note that it is not true that the non-energized state is NO. The non-energized (resting) state can be either NC or NO, depending on the design of the switch. And as mentioned earlier, many switches come with one set of contacts NO and another set of contacts.

Reviews

Be the first to submit a review

Trustpilot