ITW 59-113 Green Round IP67 Mom Switch Solder Term

MPN
59-113
Brand
ITW
Order Code
78-1837
Country of Origin
United Kingdom
  • Quickly find another product in this range by Illumination:

    Green Red
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £4.95
25+ £4.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 186 in stockAdditional quantity lead time 4 months

Miniature green momentary action sealed pushbutton Switch with Round non-illuminated actuator from ITW, Featuring a rugged, panel sealed design.


  • High environmental specifications
  • Impact resistant
  • Manufactured from a chrome plated, non-spark zinc alloy
  • Momentary action
  • Gold-plated nickel contacts
  • Solder lug terminals
  • Supplied with locknut
  • 'D' flat to prevent rotation in panel
  • ø13.6mm cutout
  • Max. panel thickness 3mm
  • Height 13mm
  • Panel sealed to IP67
  • 100mA contact current
  • 50V AC contact voltage
  • -40°C to +125°C operating temperature
  • ITW 59 series
Type Push-button
Contact Configuration Off / (on)
Switch Function Off-(On)
Current Rating 0.1A
Mounting Panel
Illumination Green

Reviews

Be the first to submit a review

Trustpilot