Christmas Opening Hours and Delivery Dates here
Comus LMSB 130/30 NC ABS Housed Proximity Sensor

Comus LMSB 130/30 NC ABS Housed Proximity Sensor

Order Code:

78-1008

Brand: Comus MPN: LMSB 130/30

Discontinued


Compact proximity reed switches housed in ABS epoxy resin enclosures. Suitable applications include position and limit sensing, linear actuators, security system switches, door switches.


  • Normally closed contacts when magnet is not present
  • Suitable magnet 78-1009
  • Replaces 78-0998
Contact Configuration NC
Connection Cable
Material ABS epoxy resin
Operating Temperature -20 to +70°C
Sensor Type Reed switch
Size 30x14x6mm

Questions

*Question functionality currently disabled
Tuesday, December 31, 2013 | Question by: Rapid Customer | Product code: 78-1008
Q. Hi, Can this switch be used to switch 3.3V? If not, can you suggest a similar product? I am trying to make a cycle speedometer using a raspberry pi and require some sort of magnetic proximity sensor.
A. Hi, thank you for for your question. You can use this switch but you may also want to consider using 78-0797.

Trustpilot