TruOpto OSFY016M510 Individually Cuttable 1m LED Strip Warm White 60pcs

MPN
OSFY016M510
Brand
TruOpto
Order Code
76-0016
Country of Origin
China
  • Quickly find another product in this range by Colour:

    Warm white White
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £16.93
5+ £15.40
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 13 in stockContact us for additional stock

This 1m LED strip contain 60x super high brightness warm white LEDs on a flexible PCB with self-adhesive backing. The strip can be cut in to individual pieces or to other lengths as required. The LEDs operate directly from 12V DC and have low power consumption and high intensity, making them suitable for applications such as channel letter signs, indirect accent decor lights, large area backlighting, under counter lighting, contour lighting, etc.


  • Individual piece are 16.67mm
  • Supplied with 300mm wire for connection
  • Long life
  • Excellent beam control
  • Energy saving
  • 5mm SMD LEDs
Type LED strip
Colour Warm white
Energy efficiency rating n.a
Dimensions 1000 x 10mm
Length 1mm
Power Consumption 25.2W
Supply Voltage (DC) 12V
Viewing Angle 120°

To use this facility please Sign In.

Sign In

Reviews

Excellent product

I needed white LED lamps to illuminate the items on display in a glass fronted wall unit in my home. I did not need lamps at 16.5mm spacing (as the strips are supplied), but rather at about 100mm spacing. The ability to cut individual lamp sections, from the strip allowed me to use solder connections, with 90mm lengths of insulated 7/0.2 wire to make chains of lamps. The illumination level is just right for the application (as testified by my wife).

Reviewed by: Ron

Trustpilot