Seeed 101020062 Grove - Infrared Temperature Sensor Non Contact Type ±2°

Order Code:

75-0459

Brand: Seeed Studio MPN: 101020062 UPC-12: 841454108115

Discontinued


The Grove Infrared Temperature Sensor from Seeed Studio is a very low-power device for non-contact measurement of temperature.


  • Wide supply voltage range: 3 to 5V DC
  • Zero drift amplifier current
  • Power consumption: less than 0.6mW
  • Temperature measure range: -10 to +100°C
  • Measure accuracy: ±2°C
  • Nominal measure distance: 90mm

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor
Power Consumption less than 0.6mW

Trustpilot