Seeed 101020028 Grove - Thumb Joystick 3.3-5V

MPN
101020028
Brand
Seeed Studio
UPC-12
841454107514
Order Code
75-0457
Country of Origin
China
  • Quickly find another product in this range by Type:

    Joystick LCD Relay RFID
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £3.99
5+ £3.79
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 56 in stockAdditional quantity lead time 5 months

The Grove Thumb Joystick from Seeed Studio has two analogue outputs, one each for X and Y. The stick also has a push button, when it is pressed the analogue lines are set to maximum, otherwise they operate between 20 and 70% of the normal range.


  • Grove compatible
  • Operating voltage: 3.3 to 5V DC
  • Analog output (Maximal value when the button is pushed)

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Joystick

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot