Seeed 101020011 Grove - Temperature & Humidity Sensor ±2°C Accuracy

MPN
101020011
Brand
Seeed Studio
UPC-12
841454107552
Order Code
75-0440
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £3.59
5+ £3.50
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 51 in stockAdditional quantity lead time 5 months

The Grove Temperature & Humidity Sensor from Seeed Studio is factory calibrated to ensure it functions well in your project.

With and accuracy of ±2°C and ±5%RH this sensor is an easy choice for most applications.


  • Relative Humidity and temperature measurement
  • Temperature measurement range: 0 to +50°C
  • Temperature measurement accuracy ±2°C
  • Relative Humidity measurement range: 20 to 90%RH
  • Relative Humidity measurement accuracy ±5%RH
  • Full range temperature compensation calibrated
  • Low power consumption
  • Sensor type DHT11
Type Temperature & Humidity Sensor
Sensor type DHT11

Reviews

Be the first to submit a review

Trustpilot