Seeed 113020002 Grove - 125KHz RFID Reader UART or Wiegand Outputs

MPN
113020002
Brand
Seeed Studio
UPC-12
841454108924
Order Code
75-0434
Country of Origin
China
  • Quickly find another product in this range by Type:

    Joystick LCD Relay RFID
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £9.44
5+ £9.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 18 in stockAdditional quantity lead time 5 months

The Grove 125KHz RFID Reader from Seeed Studio can measure RFID tags within 70mm when using uem4100 cards. The reader is supplied with a detachable, plug-in antenna. You can choose between two output formats, Uart or Wiegand.


  • Operating voltage: 4.75 to5.25V DC
  • Working frequency: 125 KHz
  • Sensing distance(Max): 70mm
  • TTL output: 9600 baudrate, 8 data bits, 1 stop bit, and no verify bit
  • Wiegand output: 26-bit packet, 1 even verify bit, 24 data bits, and 1 odd verify bit

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type RFID

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot