Seeed 101020019 Grove - Temperature & Humidity Sensor Pro High Accuracy

MPN
101020019
Brand
Seeed Studio
UPC-12
841454107521
Order Code
75-0429
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £7.39
5+ £7.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 8 in stockAdditional quantity lead time 5 months

The Grove Temperature & Humidity Sensor from Seeed Studio is factory calibrated to ensure it functions well in your project. With and accuracy of 0.3°C and 2%rh this sensor is an easy choice for most applications. Libraries are provided for popular processors such as Arduino and Raspberry Pi.


  • Operating voltage: 3.3 to 5V
  • Standby current max.: 50µA
  • Measurement temperature range: -40 to +80°C
  • Measurement relative humidity range: 5 to 99%

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot