Seeed 101020012 Grove - Dust Sensor Detects 1 Micron Upwards

MPN
101020012
Brand
Seeed Studio
UPC-12
841454108498
Order Code
75-0428
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £8.77
5+ £8.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 2 in stockAdditional quantity lead time 5 months

The Grove Dust Sensor from Seeed Studio measures the concentration of particles >= 1 µm in the air.


  • Grove compatible interface (uses a 5 to 4 pin cable, supplied)
  • Supply voltage: 5V DC
  • Minimum detected particle: 1um
  • PWM output
  • Dimensions: 59 x 45 x 22mm

Seeed provide technical documentation, example projects and software libraries on their product pages. if you require this information please visit this product's page.


Type Sensor
Dimensions 59 x 45 x 22mm

Reviews

Be the first to submit a review

Trustpilot