Kemet T491C476K016AT 47µF ±10% 16V SMD Tantalum Capacitor Case C

MPN
T491C476K016AT
Brand
Kemet
Order Code
71-4185
Country of Origin
Mexico
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £0.466
50+ £0.359
100+ £0.332
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 1,000 in stockAdditional quantity lead time 14 days

This 47µF ±10% 16V case size C Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 47µF
Tolerance 10%
Voltage 16V
Mounting Type SMD
Material Tantalum
Dimensions 6 x 3.2 x 2.5mm
Operating Temperature -55 to +125°C

Reviews

Be the first to submit a review

Trustpilot