Easter Opening Hours and Delivery Dates here
Samsung CL31B106KOHNNNE 10µF ±10% 16V X7R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31B106KOHNNNE 10µF ±10% 16V X7R 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0879

Brand: Samsung MPN: CL31B106KOHNNNE

Discontinued


This capacitor is an SMD 10µF 16V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31B106KOHNNNE

Type MLCC
Capacitance 10µF
Tolerance 10%
Voltage 16V
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot