Samsung CL31B225KBHNNNE 2.2µF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 2k

Samsung CL31B225KBHNNNE 2.2µF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 2k

Order Code:

71-0875

Brand: Samsung MPN: CL31B225KBHNNNE

Discontinued


This capacitor is an SMD 2.2µF 50V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 2000 only
  • Manufacturer's part CL31B225KBHNNNE

Type MLCC
Capacitance 2.2µF
Tolerance 10%
Voltage 50V
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot