Easter Opening Hours and Delivery Dates here
Samsung CL31B102KBCNNNC 1nF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 4k

Samsung CL31B102KBCNNNC 1nF ±10% 50V X7R 1206 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0860

Brand: Samsung MPN: CL31B102KBCNNNC

Discontinued


This capacitor is an SMD 1nF 50V X7R MLCC with a ±10% tolerance in an 1206 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • 3.2 x 1.6 x 1.8mm (L x W x H)
  • Sold in reels of 4000 only
  • Manufacturer's part CL31B102KBCNNNC

Type MLCC
Capacitance 1nF
Tolerance 10%
Voltage 50V
Dimensions 3.2 x 1.6 x 1.8mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot