Samsung CL10A475KP8NNNC 4.7µF 10% 10V X5R 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10A475KP8NNNC 4.7µF 10% 10V X5R 0603 Ceramic Chip Capacitor Reel 4k

MPN
CL10A475KP8NNNC
Brand
Samsung
Order Code
71-0822
Country of Origin
Philippines

Discontinued


This capacitor is an SMD 4.7µF 10V X5R MLCC with a ±10% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 4.7µF
Tolerance 10%
Voltage 10V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +85°C

Trustpilot