Samsung CL10C221JB8NNNC 220PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

MPN
CL10C221JB8NNNC
Brand
Samsung
Order Code
71-0807
Country of Origin
China
View Full Product Range (7)
Qty Was Unit Price (Ex VAT)
1+ £4.14 £4.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 4 in stockContact us for additional stock

This capacitor is an SMD 220pF 50V NPO MLCC with a ±5% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 220pF
Tolerance 5%
Voltage 50V
Pitch N/A
Dielectric NPO
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot