Samsung CL10C680JB8NNNC 68PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10C680JB8NNNC 68PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0805

Brand: Samsung MPN: CL10C680JB8NNNC

Discontinued


This capacitor is an SMD 68pF 50V NPO MLCC with a ±5% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 68pF
Tolerance 5%
Voltage 50V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

Trustpilot