Samsung CL10C470JB8NNNC 47PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Samsung CL10C470JB8NNNC 47PF 5% 50V NPO 0603 Ceramic Chip Capacitor Reel 4k

Order Code:

71-0804

Brand: Samsung MPN: CL10C470JB8NNNC

Discontinued


This capacitor is an SMD 47pF 50V NPO MLCC with a ±5% tolerance in an 0603 chip package. The capacitor is suitable for reflow soldering in automatic pick and placement production lines. The features of this capacitor make it ideal for use in: HHP, DSC, DVC, PC, LCD, TV, car navigation, memory module, PDA, etc.


  • Miniature Size
  • Wide temperature compensation
  • Tape and reel for surface mount assembly
  • L x W x H 1.6 x 0.8 x 0.9mm
  • Sold in reels of 4000 only
Type MLCC
Capacitance 47pF
Tolerance 5%
Voltage 50V
Dimensions 1.6 x 0.8 x 0.9mm
Material Ceramic
Operating Temperature -55 to +125°C

You may also like


Trustpilot