Metrel MI3100-SE Installation Tester with Autosequence and Download Software

MPN
MI3100-SE
Brand
Metrel
EAN-13
3831063422228
Order Code
65-2904
Country of Origin
Slovenia
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £743.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack-order availability date - 10/08/2026

The Metrel MI 3100SE is a multifunctional installation tester that performs a complete set of installation safety tests according to the 18th Edition Wiring Regulations.

This variant of tester includes AutoSequence testing with on-board memory and downloadable results via included software.

For full details please see the datasheet.
  • Fast, accurate and easy to use
  • Help screens for referencing on site
  • Fuse tables for automatic evaluation of the line/loop impedance result
  • Red and green LED Pass/Fail indicators
  • Bluetooth communication with PC and Android devices via BT dongle
  • PC Software EuroLink PRO for downloading test results and creating reports
  • Built-in charger and rechargeable batteries as standard
Type Installation tester
Manufacturers Warranty 1 Year
AC Voltage Max 550V
Frequency Max. 499.9Hz
Insulation Test Voltage CAT I
Resistance Max 999MΩ
Testing Type Installation

Reviews

Be the first to submit a review

Trustpilot