TruComponents EKB-206 Assortment Box 200 x 130 x 35mm 24 Variable Compartments

Order Code:

65-2866

Brand: TruComponents MPN: EKB-206 EAN-13: 4016139206028
Qty Unit Price (Ex VAT)
1+ £8.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4,113 in stock, despatched in 4 working days

A Polypropylene assortment box with 24 moveable compartments and a hinged lid.
  • Dimensions 200 x 130 x 35mm
  • Compartment dimensions 22.5 x 34 x 42mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 200 x 130 x 35mm
Dimensions 200 x 130 x 35mm
Height 35mm
Length 200mm
Material Polypropylene
Number of Compartments 24
Width 130mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot