TruComponents EKB-203 Assortment Box 139 x 95 x 25mm - 10 Variable Compartments

Order Code:

65-2864

Brand: TruComponents MPN: EKB-203 EAN-13: 4016139212401
Qty Unit Price (Ex VAT)
1+ £5.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
356 in stock, despatched in 4 working days

A Polypropylene assortment box with 10 moveable compartments and a hinged lid.
  • Dimensions 139 x 95 x 25mm
  • Compartment dimensions 24 x 24 x 45mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Height 25mm
Length 139mm
Material Polypropylene
Number of Compartments 10
Width 95mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot