TruComponents EKB-210 Assortment Box 181 x 117 x 39mm - 8 Variable Compartments

Order Code:

65-2863

Brand: TruComponents MPN: EKB-210 EAN-13: 4016139227757
Qty Unit Price (Ex VAT)
1+ £6.65
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
623 in stock, despatched in 4 working days

A Polypropylene assortment box with 8 moveable compartments and a hinged lid.
  • Dimensions 181 x 117 x 39mm
  • Compartment dimensions 43 x 38 x 57mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 181 x 117 x 39mm
Dimensions 181 x 117 x 39mm
Height 39mm
Length 181mm
Material Polypropylene
Number of Compartments 8
Width 117mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot