TruComponents Assortment Box 250 x 180 x 24mm - 20 Fixed Compartments

MPN
1564901
EAN-13
4016139210759
Order Code
65-2861
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £9.15
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockFurther 2,085 despatched in 4 working days

A Polypropylene assortment box with 20 compartments and a hinged lid.
  • Dimensions 250 x 180 x 24mm
  • Compartment dimensions 80 x 20 x 20mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 250 x 180 x 24mm
Dimensions 250 x 180 x 24mm
Height 24mm
Length 250mm
Material Polypropylene
Number of Compartments 20
Width 180mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot