TruComponents E-107 Assortment Box 210 x 112 x 30mm - 18 Fixed Compartments

MPN
1572071
EAN-13
4016139275727
Order Code
65-2859
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 488 in stock

A Polypropylene assortment box with 18 compartments and a hinged lid.
  • Dimensions 210 x 112 x 30mm
  • Compartment dimensions 32 x 29 x 36mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 210 x 112 x 30mm
Dimensions 210 x 112 x 30mm
Height 30mm
Length 210mm
Material Polypropylene
Number of Compartments 18
Width 112mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot