TruComponents PP18-01 Assortment Box 195 x 100 x 13mm - 18 Fixed Compartments

MPN
1570100
EAN-13
4016139256115
Order Code
65-2858
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £5.80
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1,161 in stock

A Polypropylene assortment box with 18 compartments and a hinged lid.
  • Dimensions 195 x 100 x 13mm
  • Compartment dimensions 30 x 12 x 32mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 195 x 100 x 13mm
Dimensions 195 x 100 x 13mm
Height 13mm
Length 195mm
Material Polypropylene
Number of Compartments 18
Width 100mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot