TruComponents PP15-01 Assortment Box 200 x 175 x 26mm - 15 Fixed Compartments

Order Code:

65-2857

Brand: TruComponents MPN: 1570099 EAN-13: 4016139256108
Qty Unit Price (Ex VAT)
1+ £4.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
72 in stock, despatched in 4 working days

A Polypropylene assortment box with 15 compartments and a hinged lid.
  • Dimensions 200 x 175 x 26mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 200 x 175 x 26mm
Dimensions 200 x 175 x 26mm
Height 26mm
Length 200mm
Material Polypropylene
Number of Compartments 15
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot