TruComponents E-110 Assortment Box 184 x 124 x 25mm - 12 Fixed Compartments

Order Code:

65-2856

Brand: TruComponents MPN: 1566600 EAN-13: 4016139227740
Qty Unit Price (Ex VAT)
1+ £4.02
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1,143 in stock, despatched in 4 working days

A Polypropylene assortment box with 12 compartments and a hinged lid.
  • Dimensions 184 x 124 x 25mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 184 x 124 x 25mm
Dimensions 184 x 124 x 25mm
Height 25mm
Length 184mm
Material Polypropylene
Number of Compartments 12
Width 124mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot