TruComponents PP10-01 Assortment Box 252 x 175 x 20mm - 10 Fixed Compartments

MPN
PP10-01
EAN-13
4016139229652
Order Code
65-2855
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £8.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 663 in stock

A Polypropylene assortment box with 10 compartments and a hinged lid.
  • Dimensions 252 x 175 x 20mm
  • Compartment dimensions 22 x 19 x 171mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 252 x 175 x 20mm
Dimensions 252 x 175 x 20mm
Height 20mm
Length 252mm
Material Polypropylene
Number of Compartments 10
Width 175mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot