TruComponents E-112-1 Assortment Box 190 x 145 x 42mm - 9 Fixed Compartments

MPN
1565067
EAN-13
4016139212418
Order Code
65-2854
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £6.88
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 338 in stock

A Polypropylene assortment box with 9 compartments and a hinged lid.
  • Dimensions 190 x 145 x 42mm
  • Compartment dimensions 60 x 41 x 43mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 190 x 145 x 42mm
Dimensions 190 x 145 x 42mm
Height 42mm
Length 190mm
Material Polypropylene
Number of Compartments 9
Width 145mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot