TruComponents PP07-01 Assortment Box 192 x 110 x 24mm - 7 Fixed Compartments

Order Code:

65-2853

Brand: TruComponents MPN: PP07-01 EAN-13: 4016139212395
Qty Unit Price (Ex VAT)
1+ £4.20
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
216 in stock, despatched in 4 working days

A Polypropylene assortment box with 7 compartments and a hinged lid.
  • Dimensions 192 x 110 x 24mm
  • Compartment dimensions:
    29 x 19 x 50mm (2x)
    34 x 19 x 100mm (2x)
    37 x 19 x 50mm (2x)
    44 x 19 x 100mm (1x)
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 192 x 110 x 24mm
Dimensions 192 x 110 x 24mm
Height 24mm
Length 192mm
Material Polypropylene
Number of Compartments 7
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot