TruComponents E-112 Assortment Box 191 x 157 x 47mm - 1 Fixed Compartment

MPN
E-112
EAN-13
4016139230658
Order Code
65-2851
Country of Origin
China
View Full Product Range (12)
Qty Unit Price (Ex VAT)
1+ £10.86
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 493 in stock

A Polypropylene assortment box with a single fixed compartment and hinged lid.
  • Dimensions 191 x 157 x 47mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 191 x 157 x 47mm
Dimensions 191 x 157 x 47mm
Height 47mm
Length 191mm
Material Polypropylene
Number of Compartments 1
Width 157mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot