Easter Opening Hours and Delivery Dates here

TruComponents E-324-S Assortment Box 176 x 110 x 26mm - 1 Fixed Compartment

Order Code:

65-2850

Brand: TruComponents MPN: 1566892 EAN-13: 4016139230665
Qty Unit Price (Ex VAT)
2+ £3.70
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
1,103 in stock, despatched in 4 working days

A Polypropylene assortment box with a single fixed compartment and hinged lid.
  • Dimensions 176 x 110 x 26mm
  • Box and lid diffuse transparent
Type Assortment box
Colour Transparent
Dimension 176 x 110 x 26mm
Dimensions 176 x 110 x 26mm
Height 26mm
Length 176mm
Material Polypropylene
Number of Compartments 1
Width 110mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot