Easter Opening Hours and Delivery Dates here

Gedore 6093740 7-026 Combination Spanner Set 6-32mm 26pc

Order Code:

64-9654

Brand: Gedore MPN: 6093740 EAN-13: 4010886609378
  • Quickly find another product in this range by Quantity:

    6 to 19mm 6 to 32mm 8 to 19mm
Qty Unit Price (Ex VAT)
1+ £510.00
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
1 in stock, despatched in 4 working days

This 26-piece set from Gedore includes a range of combination spanners in a selection of the most popular metric sizes.


  • Made from chrome-plated chromium vanadium steel
  • Meets DIN 3113 Form A, ISO 3318, ISO 7738 standards
  • Same size each end
  • Ring 15° offset from shaft
  • Shaft in girder pattern
  • Manufacturer's part 6093740

Set includes the following sizes: 6, 7, 8, 9, 10, 11, 12, 13, 14, 15, 16, 17, 18, 19, 20, 21, 22, 23, 24, 25, 26, 27, 28, 29, 30 and 32mm.
Type Combination Spanner
Imperial or Metric Metric
Material Chrome Vanadium Steel
Quantity 6 to 32mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot