Kemet T491D336K010ZT 33uF 10% 10V SMD Tantalum Chip Case D

Kemet T491D336K010ZT 33uF 10% 10V SMD Tantalum Chip Case D

MPN
T491D336K010ZT
Brand
Kemet
Order Code
64-9529

Discontinued


This 33µF ±10% 10V case size D Kemet SMD Tantalum capacitor is a precision moulded solid tantalum chip capacitor encapsulated in a flame retardant plastic case. Typical applications include decoupling and filtering in industrial and automotive end applications such as DC/DC converters, portable electronics, telecommunications, and control units.


  • Kemet T491 Series
  • Suitable for reflow soldering and wave soldering

For Rapid's DRC policy click HERE
Type SMD
Capacitance 33µF
Tolerance 10%
Voltage 10V
Mounting Type SMD
Material Tantalum
Dimensions 7.3 x 4.3 x 2.8mm
Operating Temperature -55 to +125°C

Trustpilot