This relay functions as a mains voltage monitoring relay, helping to provide optimum protection for machinery and equipment from a variety of electrical faults. The relay can be used without auxiliary voltage within the measured voltage range worldwide thanks to a wide voltage range. Typical applications include mobile equipment, e.g. air conditioning compressors, refrigerating containers, building site compressors and cranes, etc.
This relay monitors undervoltage, phase sequence recognition, phase failure detection, phase unbalance, undervoltage detection 3-phase.
- LED display for status
- Auto reset
- Removable terminals
| Type |
Mains voltage monitoring relay |
| Contact Configuration |
2CO |
| AC input frequency |
50 / 60 Hz |
| Certification |
EAC\nUL\nCCC |
| Compliance certificates |
CE, REACH, RoHS, WEEE |
| Country of origin |
Germany |
| Depth |
91mm |
| Dimensions |
92 x 22.5 x 91mm |
| Dimensions (WxDxH) |
22.5 x 91 x 92 mm |
| External power supply required |
N/A |
| Function overvoltage detection |
false |
| Function under voltage detection |
true |
| Height |
92mm |
| LED indicators |
Yes |
| Max. permitted delay-on energization time |
N/A |
| Max. permitted off-delay time |
N/A |
| Min. adjustable delay-on energization time |
N/A |
| Min. adjustable off-delay time |
N/A |
| Number of Contacts |
2 |
| Number of contacts as change-over contact |
2 |
| Number of contacts as normally closed contact |
0 |
| Number of contacts as normally open contact |
0 |
| Number of Poles |
3 |
| Operating temperature (T-T) |
-25 - 60°C |
| Operating Voltage (AC) |
160 to 690V |
| Operating voltage AC 50 Hz |
N/A |
| Operating voltage AC 60 Hz |
N/A |
| Operating voltage DC |
N/A |
| Output Current |
3A |
| Package depth |
99mm |
| Package height |
107mm |
| Package width |
29mm |
| Phase failure detection |
true |
| Phase imbalance monitoring |
true |
| Phase sequence monitoring |
true |
| Product colour |
Grey |
| Rated switch current |
N/A |
| Remotely operated |
No |
| Supply voltage AC 50 Hz |
N/A |
| Supply voltage AC 60 Hz |
N/A |
| Supply voltage DC |
N/A |
| Sustainability compliance |
Yes |
| Temperature Range |
-25 to +60°C |
| Type of electric connection |
N/A |
| Voltage measuring range |
160 - 690V |
| Voltage type (operating voltage) |
N/A |
| Voltage type (supply voltage) |
AC |
| Weight |
145.15g |
| Width |
22.5mm |
| Wi-Fi |
No |
| With detachable clamps |
true |
To use this facility please Sign In.
Sign In