DOGA 111.3761.20.00 12V DC Geared Motor 40rpm 5Nm 62:1

MPN
DO 111.3761.2B.00 / 3018
Brand
Doga
EAN-13
4016138325607
Order Code
64-5926
Country of Origin
Spain
View Full Product Range (7)
Qty Unit Price (Ex VAT)
1+ £136.47
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
15 in stock, despatched in 4 working days

A brushed DC motor from the DOGA 111 series, ideal for variable speed applications. Its worm drive gearbox provides an effective brake against turning or over-run when power is switched off and free movement is undesirable.


  • Nominal voltage 12V DC
  • Nominal current 5A
  • Output speed 40rpm
  • Gear ratio 62:1
  • Nominal torque 5Nm
  • Gear material PLA
  • Protection rating IP53
  • DOGA type 111.3761.20.00
Supply Voltage 12V
Current Rating 5A
Maximum Output Torque 5Nm
Speed (No Load) 40rpm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot